| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-555 |
621-009-660-555
| Heilind Number: | EDA621-009-660-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This high-quality connector features a durable steel shell with nickel plating for optimal performance in demanding environments. With a 2-row design and 9 positions, it offers ample connectivity options. The PC tail termination method ensures secure and efficient connections, while the gold contact plating guarantees excellent conductivity. Designed for plug gender and 4-40 threaded hole mounting, it's easy to integrate into your setup. Meeting stringent standards, this connector operates flawlessly in a wide temperature range from -55 to 85 °C, making it ideal for industrial use. Upgrade your connections with this essential component.

