| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-010 |
621-009-668-010
| Heilind Number: | EDA621-009-668-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Standard D-Sub Connector. Designed for optimal performance, this plug features a robust construction with gold-plated contacts for reliable conductivity. With two rows and nine positions, it offers ample versatility for your connectivity needs. The Through Hole (.120") mount type and PC Tail termination method ensure secure attachment, while the 4-40 Threaded Fixed Standoff mating retention type provides added stability. Crafted from durable steel with nickel plating, this connector is built to withstand harsh operating environments, with an impressive temperature range from -55 to 85 °C. Elevate your connectivity solutions with this essential component.

