| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-012 |
621-009-668-012
| Heilind Number: | EDA621-009-668-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable component designed for seamless integration in electronic assemblies. Featuring a durable steel shell plated with nickel, this connector ensures long-lasting performance in various environments. With a plug gender and through-hole mount type, it offers easy and secure installation on PCBs. The PC tail termination method, along with gold contact plating, guarantees optimal signal transmission efficiency. Boasting two rows and nine positions, it accommodates multiple connections with precision. Its 3A amperage rating and wide operating temperature range of -55 to 85°C make it suitable for diverse industrial applications. Incorporating a mating retention type with a 4-40 threaded hole, this connector provides added stability during use. Upgrade your connectivity solutions with this essential component.

