| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-015 |
621-009-668-015
| Heilind Number: | EDA621-009-668-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable and high-performance solution for your electronic devices. Designed for seamless integration, this connector features a durable steel shell with nickel plating, ensuring long-lasting quality. With a 3A amperage rating and gold-plated contacts, it guarantees superior conductivity in any application. Its two-row design and 9 positions offer ample connectivity options, while the Through Hole (.120") mount type and PC Tail termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -55 to 85°C, it is suitable for various environments. Complete with M3 Threaded Hole mating retention and a plug gender, this connector is essential for your IO connectivity needs. Upgrade your systems with this essential component, and experience seamless data transfer and power distribution.

