| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-016 |
621-009-668-016
| Heilind Number: | EDA621-009-668-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of applications. This plug connector features a sturdy steel shell with nickel plating, ensuring durability and reliable performance. With a 3A amperage rating and gold plating on the contacts, it guarantees efficient signal transmission. Its two rows of 9 positions cater to diverse connectivity needs, while the through-hole mount type with PC tail termination offers easy and secure installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial and commercial use. Additionally, the mating retention type with M3 threaded standoff ensures a stable connection, making it ideal for demanding environments. Elevate your connectivity solutions with this versatile D-Sub connector.

