| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-030 |
621-009-668-030
| Heilind Number: | EDA621-009-668-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution designed for seamless integration in electronic systems. With a robust steel shell plated in nickel, this connector ensures durability and reliable performance even in demanding environments. Featuring a 2-row, 9-position layout and a PC Tail termination method, it offers secure and efficient connectivity. The gold-plated contacts guarantee optimal signal transmission, while the 4-40 Threaded Fixed Standoff mating retention type ensures a stable connection. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Elevate your connectivity experience with this essential component.

