| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-031 |
621-009-668-031
| Heilind Number: | EDA621-009-668-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various applications. This two-row, plug-style connector features boardlocks for secure mounting, ensuring stability in your setup. With PC tail termination and gold contact plating, you can count on efficient signal transmission. The nickel-plated steel shell offers durability while accommodating nine positions for versatile connectivity. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is both RoHS compliant and environmentally friendly. Upgrade your system with this essential connector for seamless data transfer.

