| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-032 |
621-009-668-032
| Heilind Number: | EDA621-009-668-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. This high-quality plug features two rows of gold-plated contacts, ensuring reliable signal transmission with an amperage rating of 3A. The rugged steel shell with nickel plating offers durability in demanding environments, while the PC Tail termination method simplifies installation on circuit boards. With 9 positions and a 4-40 Threaded Hole mating retention type, this connector provides secure and stable connections. RoHS compliant and suitable for operating temperatures ranging from -55 to 85°C, it meets the highest industry standards for performance and environmental responsibility. Upgrade your connectivity solutions with this essential component for IO devices.

