| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-033 |
621-009-668-033
| Heilind Number: | EDA621-009-668-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, a reliable component designed for seamless integration. This plug features a sturdy steel shell with nickel plating for durability, ensuring optimal performance in demanding environments. With two rows and 9 positions, it provides ample connectivity options for your devices. The gold-plated contacts offer superior conductivity, while the PC tail termination method guarantees a secure attachment to your circuit board. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of applications. Its 4-40 threaded standoff mating retention type adds an extra layer of stability, making it ideal for industrial use. Upgrade your connectivity solutions with this high-quality D-Sub connector.

