| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-035 |
621-009-668-035
| Heilind Number: | EDA621-009-668-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in a variety of applications. This two-row, 9-position plug features durable boardlock mounting and PC tail termination, ensuring secure and reliable connections. With a maximum amperage of 3A, gold-plated contacts, and nickel-plated shell, it guarantees efficient signal transmission and corrosion resistance. The steel shell construction, coupled with M3 threaded hole mating retention, offers robust mechanical support. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component for seamless data transfer and communication.

