| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-036 |
621-009-668-036
| Heilind Number: | EDA621-009-668-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. Designed for optimal performance, this plug connector features a two-row configuration with boardlocks for secure mounting. With a 3A amperage rating, it ensures efficient power transmission. The gold-plated contacts and nickel-plated shell guarantee high conductivity and durability. Offering 9 positions for seamless integration, it is suitable for various applications. Its M3 threaded standoff mating retention type further enhances stability. Crafted from steel, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 85°C. Trust in this essential component for seamless data and power connectivity in your projects.

