| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-040 |
621-009-668-040
| Heilind Number: | EDA621-009-668-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for seamless integration, this plug connector features two rows for efficient data transfer. With a durable steel shell and reliable gold plating on the contacts, it ensures optimal signal transmission in various industrial environments. The PC tail termination method and boardlocks mount type offer secure and stable installation, while the 4-40 threaded fixed standoff mating retention type provides added convenience. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component for seamless and efficient data transfer.

