| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-041 |
621-009-668-041
| Heilind Number: | EDA621-009-668-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Standard D-Sub Connector. Designed for efficiency and durability, this connector features a Plug gender, two rows for seamless connectivity, and secure Boardlocks for easy installation. With a PC Tail termination method and Gold contact plating, it ensures reliable signal transmission. The Nickel shell plating and Steel shell material guarantee robust performance, even in challenging environments. Perfect for a variety of applications, this connector is a must-have for any project requiring precision connectivity. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for your connectivity needs.

