| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-042 |
621-009-668-042
| Heilind Number: | EDA621-009-668-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Standard D-Sub Connector. Designed for optimal performance, this plug connector features gold-plated PC tail terminations for reliable signal transmission. With a durable steel shell and nickel plating, it ensures longevity in various operating environments. Its two-row, 9-position layout accommodates multiple connections, while the 4-40 threaded hole mating retention system offers secure attachment. Rated for 3A of current and withstanding temperatures ranging from -55 to 85 °C, it is suitable for industrial and commercial applications. Upgrade your IO connectors with this essential component for seamless data transfer.

