| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-043 |
621-009-668-043
| Heilind Number: | EDA621-009-668-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for optimal performance, this plug boasts a durable steel shell with nickel plating for added longevity. With a contact plating of gold, it ensures reliable conductivity in any application. Featuring two rows of nine positions, it offers ample connectivity options. The termination method of PC Tail makes installation a breeze, while the included mating retention type of 4-40 Threaded Standoff guarantees secure connections. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component.

