| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-045 |
621-009-668-045
| Heilind Number: | EDA621-009-668-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. Featuring a durable steel shell with nickel plating, and gold-plated contacts, this connector ensures optimal signal transmission in any environment. With a 3A amperage rating and PC Tail termination method, it offers high performance and easy installation. Its two-row design with 9 positions and M3 Threaded Hole mating retention type guarantees secure and stable connections. Operating efficiently in a wide temperature range from -55 to 85°C, it's perfect for industrial and commercial applications. Upgrade your connectivity experience with this essential component.

