| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-051 |
621-009-668-051
| Heilind Number: | EDA621-009-668-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, a reliable component designed for seamless integration in your projects. With a 3A amperage rating, it ensures efficient power transmission, while its two rows of contacts facilitate multiple connections. The plug gender and 4-40 threaded hole mount type offer versatile installation options, and the PC tail termination method guarantees secure and stable connections. Gold contact plating and nickel shell plating ensure durability and conductivity, even in demanding environments. With nine positions available, it's perfect for various applications. The .120" through-hole mating retention type adds an extra layer of security. Constructed with steel shell material, it's built to last, with an operating temperature range of -55 to 85°C, making it suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

