| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-053 |
621-009-668-053
| Heilind Number: | EDA621-009-668-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in diverse electronic applications. With a sturdy steel shell and gold-plated contacts, this connector ensures reliable data transmission. Featuring a 4-40 Threaded Hole mount type and PC Tail termination method, it offers secure attachment and easy installation. The 2-row, 9-position design accommodates multiple connections, while the nickel shell plating guarantees durability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile solution for your connectivity needs. Upgrade your setups with this essential component.

