| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-056 |
621-009-668-056
| Heilind Number: | EDA621-009-668-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable plug designed for seamless integration in your electronic setups. With a 3A amperage rating, it ensures efficient power transmission while offering robust construction for long-lasting performance. Featuring two rows of contacts and a 4-40 threaded hole mount type, it guarantees secure and stable connections. The PC tail termination method, along with gold-plated contacts and nickel-plated shell, ensures optimal signal integrity and corrosion resistance. With 9 positions and M3 threaded standoff mating retention, it facilitates easy and secure mating. Crafted from steel, it's durable and can withstand harsh operating conditions with an impressive temperature range of -55 to 85°C. Upgrade your connectivity solutions with this essential component.

