| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-510 |
621-009-668-510
| Heilind Number: | EDA621-009-668-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-510 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector, a vital component for seamless data transmission. This high-quality connector, featuring a durable steel shell with nickel plating, ensures reliable performance in demanding environments. With a 3A amperage rating and gold-plated contacts, it guarantees efficient power and signal transmission. Designed for through-hole mounting with PC tail termination, it offers easy and secure installation. Its 2-row, 9-position layout accommodates multiple connections, while the 4-40 threaded fixed standoff ensures stable mating retention. Operating flawlessly in extreme temperatures from -55 to 85°C, this connector is perfect for industrial and rugged applications. Upgrade your connectivity infrastructure with this essential component.

