| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-515 |
621-009-668-515
| Heilind Number: | EDA621-009-668-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a crucial component for seamless data transfer. This high-performance plug, with a sturdy steel shell and nickel plating, ensures durability and reliability in any application. Featuring two rows of gold-plated contacts for optimal signal transmission, it offers a total of nine positions for comprehensive connectivity. With a current rating of 3A, it's suitable for various power and signal applications. The through-hole mount type with PC tail termination guarantees secure and stable installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for use in diverse environments. Designed with a mating retention type of M3 threaded hole, it provides added security during connection. Upgrade your systems with this essential connector for seamless and efficient performance.

