| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-516 |
621-009-668-516
| Heilind Number: | EDA621-009-668-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for efficient power transmission, this connector features a rugged steel shell with nickel plating for durability. Its gold-plated contacts ensure reliable signal transfer, while the PC tail termination method offers easy installation. With a 3A amperage rating and operating temperature range of -55 to 85°C, it's ideal for a wide range of industrial applications. With 9 positions and 2 rows, it provides ample connectivity options, and the M3 threaded standoff mating retention type ensures secure connections. Upgrade your setup with this essential component for seamless data transmission.

