| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-530 |
621-009-668-530
| Heilind Number: | EDA621-009-668-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our Standard D-Sub Connector. Designed for reliable performance, this plug features two rows of contacts with a total of nine positions, ideal for data and signal transmission. With a durable steel shell and nickel plating, it ensures longevity in various applications. The gold-plated contacts offer superior conductivity, while the PC tail termination method facilitates easy installation on circuit boards. Operating efficiently in temperatures ranging from -55 to 85°C, it's suitable for use in diverse environments. Complete with 4-40 Threaded Fixed Standoff mating retention, this connector guarantees secure and stable connections. Upgrade your connectivity solutions with this essential component.

