| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-532 |
621-009-668-532
| Heilind Number: | EDA621-009-668-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This plug connector features a durable steel shell with nickel plating, ensuring long-lasting performance in various environments. With a 2-row design and 9 positions, it offers ample connectivity options. The gold-plated contacts provide excellent conductivity, while the PC tail termination method simplifies installation. Equipped with boardlocks for secure mounting, it's ideal for industrial applications. Its 3A amperage rating and wide operating temperature range (-55 to 85 °C) make it suitable for demanding conditions. Complete with mating retention via 4-40 threaded holes, this connector guarantees a stable connection. Trust in its quality for seamless data transmission.

