| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-533 |
621-009-668-533
| Heilind Number: | EDA621-009-668-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Featuring a durable steel shell with nickel plating, it ensures reliable data transmission in demanding environments. Each plug connector offers 9 gold-plated contact positions, suitable for a variety of applications. With a 3A amperage rating and PC tail termination, it guarantees efficient power and signal transfer. The 4-40 threaded standoff mating retention type and boardlocks mount type provide secure and stable connections. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial or commercial use. Upgrade your setup with this essential component for seamless connectivity.

