| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-535 |
621-009-668-535
| Heilind Number: | EDA621-009-668-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing a reliable and versatile Standard D-Sub Connector, essential for seamless electronic connections. This high-performance plug features a robust design with two rows of nine positions, perfect for a variety of applications. With a 3A amperage rating, it ensures efficient power transmission. The PC Tail termination method and gold contact plating guarantee strong and durable connections. Its nickel-plated steel shell offers excellent protection and longevity, while the M3 Threaded Hole mating retention type ensures secure attachment. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a trusted choice for industrial and commercial use. Upgrade your connectivity with this essential component.

