| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-536 |
621-009-668-536
| Heilind Number: | EDA621-009-668-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with this Standard D-Sub Connector, a reliable solution for your electronic systems. Featuring a robust design, it ensures secure data transmission with a maximum amperage of 3A. The plug-type connector offers convenient installation on circuit boards, with two rows for efficient signal routing. Its PC Tail termination method guarantees a stable connection, while gold contact plating and nickel shell plating enhance conductivity and durability. With nine positions available, it accommodates multiple signal lines, making it ideal for various applications. The inclusion of M3 Threaded Standoff mating retention type further reinforces its stability during operation. Crafted from high-quality steel, it withstands harsh environmental conditions, with an operating temperature range of -55 to 85°C. Trust in this D-Sub Connector for seamless connectivity in your projects.

