| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-541 |
621-009-668-541
| Heilind Number: | EDA621-009-668-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This high-quality Plug connector features a durable steel shell with nickel plating, ensuring long-lasting performance even in demanding environments. With PC Tail termination and gold contact plating, you can count on secure and efficient data transmission. Its 2-row design offers 9 positions for versatile connectivity options. Meeting industry standards, this connector is ideal for a wide range of applications. Whether you're a professional or DIY enthusiast, trust in the quality and performance of this essential component for your project.

