| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-546 |
621-009-668-546
| Heilind Number: | EDA621-009-668-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector, meticulously designed for optimal performance. Featuring two rows for efficient data transmission, this plug connector ensures seamless connectivity on your circuit board. With a durable steel shell and nickel plating, it guarantees longevity and reliability in any operating environment, even in extreme temperatures ranging from -55 to 85°C. Boasting gold-plated contacts and a termination method via PC tail, it offers superior conductivity and easy installation. The mating retention type, M3 Threaded Standoff, further secures the connection for uninterrupted data transfer. Suitable for various applications requiring a 9-position connector, this D-Sub Connector is a must-have in your arsenal of electronic components. Upgrade your setup with this essential component and experience seamless connectivity like never before.

