| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-550 |
621-009-668-550
| Heilind Number: | EDA621-009-668-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Discover the reliability and versatility of our Standard D-Sub Connector, a must-have component for seamless connectivity in your electronic projects. With a rugged steel shell and nickel plating for durability, this connector ensures long-lasting performance even in harsh environments. Featuring a 2-row design with 9 positions, it offers ample connectivity options. The gold-plated contacts guarantee excellent signal transmission, while the 4-40 threaded hole mount type and PC tail termination method ensure easy and secure installation. Operating smoothly in temperatures ranging from -55 to 85 °C, this plug connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.

