| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-552 |
621-009-668-552
| Heilind Number: | EDA621-009-668-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-552 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. Designed for efficiency, this plug features two rows of 9 gold-plated contacts, ensuring reliable signal transfer. With a durable steel shell and nickel plating, it guarantees long-lasting performance in various environments. The 4-40 threaded hole mount type and PC tail termination method offer ease of installation, while the mating retention feature provides added security. Operating flawlessly in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial applications. Upgrade your connections with this essential connector.

