| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-555 |
621-009-668-555
| Heilind Number: | EDA621-009-668-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, meticulously designed for optimal performance. This two-row plug features a durable steel shell with nickel plating, ensuring longevity and reliability in various applications. With a 3A amperage rating and gold contact plating, it guarantees seamless signal transmission. The 4-40 threaded hole mount type and PC tail termination method offer secure and convenient installation. Boasting nine positions and M3 threaded hole mating retention, it accommodates complex wiring setups with ease. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a versatile solution for demanding environments. Elevate your electronic connections with this essential component.

