| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-668-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-668-556 |
621-009-668-556
| Heilind Number: | EDA621-009-668-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-668-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, offering reliable performance in a variety of applications. This Plug connector features a robust design with gold-plated contacts for optimal signal transmission. With two rows of nine positions, it provides ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method ensure secure and easy installation. The nickel-plated steel shell guarantees durability, while the M3 threaded standoff mating retention type adds an extra layer of stability. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is a versatile and dependable choice for your connectivity needs. Elevate your connections today with this essential component.

