| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-010 |
621-015-260-010
| Heilind Number: | EDA621-015-260-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for dependable performance in various electronic applications. This plug-type connector features two rows of 15 positions, ensuring efficient data transmission. With a rugged steel shell and gold flash contact plating, it guarantees durability and signal integrity. The 4-40 Threaded Fixed Standoff mating retention type offers secure attachment, while the through-hole mount type facilitates easy installation on PCBs. Operating smoothly in a wide temperature range (-55 to 85 °C), it's a reliable choice for demanding environments. Trust in this essential component for seamless connections in your projects.

