| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-011 |
621-015-260-011
| Heilind Number: | EDA621-015-260-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable essential for your electronic projects. Featuring a rugged steel shell plated with nickel for durability, this connector is designed for through-hole mounting with PC tail termination. With a gender of plug and two rows of 15 positions each, it offers seamless integration for your industrial or commercial applications. Rated for 3 A of current and boasting gold flash contact plating, it ensures optimal signal transfer and longevity. Meeting stringent operating temperature requirements from -55 to 85 °C, this connector guarantees performance in even the harshest environments. Trust in its mating retention type for secure connections, making it a must-have component in your inventory. Elevate your connectivity standards with this essential D-Sub Connector.

