| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-012 |
621-015-260-012
| Heilind Number: | EDA621-015-260-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a must-have for seamless data transmission. Designed for optimal performance, this connector features a two-row, through-hole mount with PC tail termination, ensuring secure and reliable connections. With its durable steel shell and gold flash contact plating, it guarantees long-lasting quality and efficient signal transfer. Perfect for a wide range of applications, this connector boasts 15 positions and a 3A amperage rating, meeting the demands of various electronic devices. Whether you're a professional in need of industrial-grade components or a DIY enthusiast working on a project, this connector is the perfect choice. Operating flawlessly in temperatures ranging from -55 to 85°C, it's built to withstand even the harshest environments. Upgrade your connectivity solutions today with this essential D-Sub Connector.

