| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-013 |
621-015-260-013
| Heilind Number: | EDA621-015-260-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for optimal performance, this plug connector features a through-hole mount type with PC tail termination, ensuring secure and efficient soldering. With a sturdy steel shell and gold flash contact plating, it guarantees durability and reliable signal transmission. Suitable for a wide range of applications, this connector offers 15 positions across two rows, accommodating versatile connectivity needs. The 4-40 threaded standoff mating retention type adds an extra layer of stability, perfect for industrial environments. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for demanding conditions. Elevate your connectivity solutions with this essential component.

