| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-015 |
621-015-260-015
| Heilind Number: | EDA621-015-260-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in various electronic applications. This two-row plug features Through Hole mounting (.120") and PC Tail termination, ensuring secure and reliable connections. With a current rating of 3 A, it's suitable for moderate power transfer. Its 15 gold flash contacts offer excellent conductivity, while the nickel-plated steel shell provides durability. The connector is equipped with M3 Threaded Hole mating retention for added stability. Operating smoothly in a wide temperature range from -55 to 85 °C, it's a dependable choice for your connectivity needs. Explore the possibilities with this versatile connector.

