| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-016 |
621-015-260-016
| Heilind Number: | EDA621-015-260-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Featuring a durable steel shell with nickel plating, it ensures reliable performance in a variety of environments. With 15 gold flash plated contacts, this connector guarantees secure and efficient signal transmission. Designed for through hole mounting with PC tail termination, it offers easy installation. Its 2-row, 15-position layout and 3A amperage rating make it ideal for a range of applications. The included M3 threaded standoff ensures secure mating retention. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Elevate your connections with this essential component.

