| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-030 |
621-015-260-030
| Heilind Number: | EDA621-015-260-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for optimal performance, this plug connector features two rows with 15 positions for seamless data transfer. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity in any environment. The boardlocks mount type offers secure attachment, while the PC tail termination method simplifies installation. Ideal for industrial applications, it can withstand temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

