| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-031 |
621-015-260-031
| Heilind Number: | EDA621-015-260-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and essential component for your connectivity needs. With a robust design and high-quality materials, this connector ensures secure and efficient connections in a variety of applications. Featuring PC Tail termination and gold flash contact plating, it offers superior conductivity and durability. Its 15 positions and two rows make it ideal for data transmission and signal connectivity. The nickel-plated steel shell provides excellent protection against corrosion, while the boardlocks mount type allows for easy installation. With a wide operating temperature range of -55 to 85°C, this connector is suitable for use in diverse environments. Trust in our D-Sub Connector for seamless and dependable connectivity solutions.

