| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-033 |
621-015-260-033
| Heilind Number: | EDA621-015-260-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a vital component for efficient connectivity in electronic assemblies. This plug-type connector features two rows with a total of 15 positions, offering ample room for multiple connections. With a durable steel shell plated in nickel, it ensures reliable performance in various environments. Boasting a PC Tail termination method with gold flash contact plating, it guarantees secure and low-resistance connections. Designed for boardlocks mounting and equipped with a mating retention type of 4-40 Threaded Standoff, it provides easy installation and robust mating retention. Operating flawlessly in temperatures ranging from -55 to 85 °C, it is ideal for use in a wide range of applications. Trust in this connector for seamless and dependable connectivity in your projects.

