| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-035 |
621-015-260-035
| Heilind Number: | EDA621-015-260-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating for maximum conductivity. Gold flash contact plating ensures reliable signal transmission, while the PC tail termination method offers easy installation. With 15 positions spread across two rows, it provides ample connectivity for your applications. The included boardlocks and M3 threaded hole mating retention type guarantee secure attachment, making it perfect for industrial use. Operating efficiently in a wide temperature range from -55 to 85°C, it's a versatile and dependable choice for your connectivity needs.

