| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-036 |
621-015-260-036
| Heilind Number: | EDA621-015-260-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, an essential component for seamless electronic communication. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring long-lasting reliability in various environments. With a 2-row configuration and 15 positions, it offers ample connectivity options for your devices. The PC Tail termination method and gold flash contact plating guarantee secure and efficient data transmission. Equipped with Boardlocks for easy installation, this connector is ideal for professional and DIY projects alike. Its M3 Threaded Standoff mating retention type provides additional stability, while its wide operating temperature range of -55 to 85 °C ensures consistent functionality in extreme conditions. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

