| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-041 |
621-015-260-041
| Heilind Number: | EDA621-015-260-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Featuring a durable steel shell with nickel plating, it ensures reliable performance in various environments. The gold flash contact plating guarantees optimal signal transmission, while the PC tail termination method offers easy installation. With two rows and 15 positions, it provides ample connectivity options. Designed for secure attachment with boardlocks, it's ideal for industrial applications. Meeting stringent operating temperature requirements of -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

