| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-042 |
621-015-260-042
| Heilind Number: | EDA621-015-260-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a high-performing essential for various electronic applications. Designed for optimal functionality, this plug connector boasts a durable construction with two rows for efficient connectivity. With a 3 A amperage rating, it ensures reliable power transmission. Featuring PC Tail termination and Gold Flash contact plating, it guarantees secure and efficient data transfer. The nickel-plated steel shell offers robust protection, while the 4-40 Threaded Hole mating retention type ensures a stable connection. With a temperature range of -55 to 85 °C, it is suitable for use in diverse operating environments. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your electronic setups with this essential D-Sub Connector.

