| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-045 |
621-015-260-045
| Heilind Number: | EDA621-015-260-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a must-have for seamless data transmission. This high-performance plug boasts a solid amperage of 3 A, making it suitable for various electronic applications. With two rows of reliable contacts, it ensures a stable connection every time. Featuring convenient Boardlocks for easy mounting, and PC Tail termination for efficient installation, it guarantees a secure and durable fit. The gold flash contact plating and nickel shell plating not only enhance conductivity but also provide protection against corrosion. With 15 positions available, it offers ample connectivity options. The M3 Threaded Hole mating retention type further reinforces its stability during use. Crafted from tough steel, it can withstand extreme temperatures ranging from -55 to 85 °C, making it ideal for harsh environments. Upgrade your setup with this essential component for optimal performance.

