| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-046 |
621-015-260-046
| Heilind Number: | EDA621-015-260-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector. Designed for optimal performance, this plug connector features two rows with 15 positions, allowing for seamless data transmission. Its durable steel shell with nickel plating ensures long-lasting reliability, while gold flash contact plating guarantees efficient signal conductivity. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is suitable for various industrial applications. The boardlock mount type and PC tail termination method offer secure and convenient installation. Mating retention is facilitated by M3 threaded standoffs, further enhancing stability. Perfect for use in IO interfaces, this connector is a vital component for maintaining smooth communication systems.

