| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-050 |
621-015-260-050
| Heilind Number: | EDA621-015-260-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with this standard D-Sub Connector, designed for seamless integration in electronic systems. Featuring a durable steel shell with nickel plating, it ensures reliable performance in a wide operating temperature range. With 15 gold flash-plated contacts and a 4-40 threaded hole mount type, it offers secure and efficient PC tail termination. Ideal for industrial applications, this plug connector with 2 rows and a mating retention type of 4-40 threaded fixed standoff guarantees a stable connection, even in demanding environments. Trust in its 3A amperage rating for consistent power transmission. Elevate your connectivity solutions with this essential component.

