| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-052 |
621-015-260-052
| Heilind Number: | EDA621-015-260-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various applications. This Plug connector, featuring two rows with a total of 15 positions, ensures secure and efficient connections. With a 3A amperage rating, it delivers excellent performance. The 4-40 Threaded Hole mount type and PC Tail termination method offer easy installation. Gold Flash contact plating and Nickel shell plating guarantee durability and conductivity. Constructed from steel, it withstands harsh environments with an operating temperature range of -55 to 85 °C. Upgrade your connectivity setup with this essential component.

